
Highlights & Details
Disinfecting, compact hygiene keyboard
- Compact hygiene keyboard for clinical wipe disinfection Clinical wipe disinfection with all common cleaning/disinfecting agents according to the guidelines VAH and DGHMOptimum writing ability through Scissors Balancing key technologyExchangeable diaphragm for machine disinfectionClean function to deactivate the keypad during cleaningGerman brand product
Technical specifications
- Product type
Antibacterial mouse
- Interfaces
USB
- Keyboard layout
German, QWERTZ
- Transfer type
Wireless
Radio
- Data input device features
Suitable for DGHM/VAH sanitizing
- Cable length
0 cm
- Factory colour
White
- Width
291 mm
- Height
25 mm
- Depth
139 mm
- Weight
500 g
- Power supply
6 x AAA battery (included)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2612380 Contour Active Key AK-C4110F-FUS-W/GE Wireless, Radio Antibacterial mouse German, QWERTZ White Suitable for DGHM/VAH san
User & Safety Instructions
User & Safety Instructions 2612380 Contour Active Key AK-C4110F-FUS-W/GE Wireless, Radio Antibacterial mouse German, QWERTZ White Suitable for DGHM/VAH san
Description
This text is machine translated.
What kind of Keyboards are you looking for?
- Apple keyboard
- Backlit keyboard
- Bluetooth keyboard
- Cherry keyboard
- Dell keyboard
- Ergonomic keyboard
- Gaming Keyboards
- Hama keyboard
- Keyboard with touchpad
- Keyboard with trackball
- Keyboard with USB hub
- Logitech keyboard
- Mac keyboard
- Medical-grade Keyboards
- QWERTZ keyboard
- USB keyboard
- Washable keyboard
- Wireless keyboard
- Wireless keyboard
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









