• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contour Contour Unimouse - Maus - ergonomisch - Infrarot Mouse Corded Optical Black 7 Buttons 800 dpi, 1000 dpi, 1200 dp

EAN:
Part number:
Item no:
1/3
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Contour UniMouse wired

  • Four joints, which can be adjusted continuously
  • Variate your hand position while working
  • Reduces the load on hand and wrist during use
  • Plug-and-Play installation
  • Made of 57% recycled plastic
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.

Technical specifications

Product type

Mouse

Transfer type

Corded

Interfaces

USB type A

Sensor type

Optical

Sensor resolution

800 dpi

1000 dpi

1200 dpi

1400 dpi

1600 dpi

2000 dpi

2400 dpi

2800 dpi

3400 dpi

4000 dpi

No. of keys

7 Buttons

Suitable for (input devices)

Left-handers

Data input device features

Ergonomic

Quiet keypad

Factory colour

Black

Cable length

0 mm

Width

76 mm

Height

56 mm

Depth

119 mm

Weight

200 g

Supported OS

macOS

Windows

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3164540 Contour Contour Unimouse - Maus - ergonomisch - Infrarot Mouse Corded Optical Black 7 Buttons 800 dpi, 1000 dpi, 1200 dp

User & Safety Instructions

User & Safety Instructions 3164540 Contour Contour Unimouse - Maus - ergonomisch - Infrarot Mouse Corded Optical Black 7 Buttons 800 dpi, 1000 dpi, 1200 dp

Description

Your comfort was at the heart of the development of the Unimog. The ergonomic shape reduces the load on your hands and wrists and allows you to work without a problem.
With the patented joint, you can set the angle of the Unimog in any position between 35 and 70 degrees.
The friction-based locking system is easy to use and stable in any position.
The Unimog has 6 programmable buttons, which can be set to almost all functions, in order to fulfill your individual requirements.
The adjustable thumb support can be adjusted in all directions: Inward/outward, upward/downward, forward/backward, tilt and rotation. This reduces gripping pain and pressure on the wrist of the thumb, prevents overload damage to WAS, and you can keep the mouse relaxed - regardless of the size or shape of your hand.

Advanced functionality – easy installation
With six programmable buttons and a convenient scroll wheel your creativity has free reign with the Unimog.
For example, you can use the right-click center button as a right-click button when it makes your mouse feel better, and most other buttons can be assigned the functions that suit your needs. To customize the buttons, simply download and install our driver – after that it's easy.

Fully adjustable
Our patented joint argetic allows the angle of the mouse to be adjusted to any position between 35 and 70 degrees. The friction-based locking system is easy to use and stable in any position - even at 57 degrees. It is like adjusting the rear view mirror in a car.

Revolutionary design
With the thumb support ATS (Articulating Thumb Support) a firm grip and squeezing of the thumb saddle joint is avoided. This prevents overload damage. The thumb rests relaxed in the three-axle edition. The handle remains loose in any position, regardless of the size and shape of the hand.

This text is machine translated.

Scope of delivery

  • UniMouse
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.