• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contour X-Bar wired Ergonomic mouse Corded Black Hot key function, Ergonomic

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ergonomic mouse

Transfer type

Corded

for brands

Contour

Suitable for (input devices)

Right-handers

Data input device features

Hot key function

Ergonomic

Factory colour

Black

Width

100 mm

Height

50 mm

Depth

150 mm

Weight

870 g

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3500066 Contour X-Bar wired Ergonomic mouse Corded Black Hot key function, Ergonomic

Description

The Contour X-Bar is placed centrally in front of the keyboard and enables computer users to work in a more comfortable neutral position and to reduce the gripping and the distance considerably. The unique roller bar controls the cursor movements and can be operated by both hands in a centered position, WAS provides for more variety in the daily computer work. The X-Bar can reduce pain and stress caused by a conventional computer mouse in the hands, wrists, elbows and shoulders. The integrated copy/paste buttons facilitate the fast transfer of texts or images between programs. If you have other frequently used keyboard shortcuts, you can configure and personalize the keys as you wish.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.