• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contrinex 605 000 675 YXC-1360-F00 Device Column For Safety Barriers Total height 1360 mm

Product type
Mounting pole
Type
YXC-1360-F00
Total height
1360 mm
Alu rail height
1274 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 400.00
-8 %
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Contrinex 605 000 675 YXC-1360-F00 Device Column For Safety Barriers Total height 1360 mm

Our service for you

Technical specifications

Product type

Mounting pole

Type

YXC-1360-F00

Total height

1360 mm

Alu rail height

1274 mm

Content

1 pc(s)

Height

1360 mm

Type

-

Type

YXC-1360-F00

Range

-

Documents & Downloads

Datasheet

Datasheet 506442 Contrinex 605 000 675 YXC-1360-F00 Device Column For Safety Barriers Total height 1360 mm

User & Safety Instructions

User & Safety Instructions 506442 Contrinex 605 000 675 YXC-1360-F00 Device Column For Safety Barriers Total height 1360 mm

Information

Information 506442 Contrinex 605 000 675 YXC-1360-F00 Device Column For Safety Barriers Total height 1360 mm

Description

The robust device column is suitable for the simple and solid mounting of Safetinex safety light curtains and multi-beam light barriers. The column is characterised by patented spring-loaded steel base plates that guarantee a self-activating position reset after mechanical shocks.

Scope of delivery

  • Mounting kit for safety barriers
  • Mounting kit for base fixing

More interesting products

(*All information is plus legal VAT)