• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contrinex Inductive proximity switch non-shielded PNP DW-AD-513-M18-120

Product type
Inductive proximity switch
Outputs
PNP
Switching distance (max.)
20 mm
Type
DW-AD-513-M18-120
Installation type
non-shielded
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inductive proximity switch

Type

DW-AD-513-M18-120

Outputs

PNP

Switching distance (max.)

20 mm

Installation type

non-shielded

Length

36 mm

Documents & Downloads

Datasheet

Datasheet 3819641 Contrinex Inductive proximity switch non-shielded PNP DW-AD-513-M18-120

User & Safety Instructions

User & Safety Instructions 3819641 Contrinex Inductive proximity switch non-shielded PNP DW-AD-513-M18-120

Description

Diameter M18

This text is machine translated.