• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contrinex Inductive proximity switch shielded PNP DW-AS-604-065-001

Product type
Inductive proximity switch
Max. operating voltage
30 V
Outputs
PNP
Switching distance (max.)
1.5 mm
Connector
M8 connector
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inductive proximity switch

Type

DW-AS-604-065-001

Min. operating voltage

10 V

Max. operating voltage

30 V

Operating voltage

10 - 30 V

Outputs

PNP

Switching distance (max.)

1.5 mm

Connector

M8 connector

Installation type

shielded

Enclosure material

Metal

Length

45 mm

Width

6.5 mm

Height

45 mm

(Ø)

6.5 mm

Dim

(Ø x H) 6.5 mm x 45 mm

Type

Smooth cylinder

Documents & Downloads

Datasheet

Datasheet 3819573 Contrinex Inductive proximity switch shielded PNP DW-AS-604-065-001

User & Safety Instructions

User & Safety Instructions 3819573 Contrinex Inductive proximity switch shielded PNP DW-AS-604-065-001

Description

Inductive sensor, diameter 6.5 mm, switching distance 1.5 mm, flush mounted, standard design, Length 45 mm (plug), stainless steel V2A, operating voltage 10 ... 30 VDC, output current 200 mA, LED, short-circuit protection, induction protection, Integrated polarity reversal protection, PNP version NC, connection S8

This text is machine translated.