• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contrinex Sensor Inductive 32 x 20 mm shielded NPN DW-AD-701-C23

Product type
Sensor
Max. operating voltage
30 V
Outputs
NPN
Switching distance (max.)
7 mm
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sensor

Type

DW-AD-701-C23

Min. operating voltage

10 V

Max. operating voltage

30 V

Operating voltage

10 - 30 V

Outputs

NPN

Cable length

2 m

Switching distance (max.)

7 mm

Switching frequency

180 Hz

Model

Inductive

Connector

Cable, 3-core

Installation type

shielded

Size

32 x 20 mm

Enclosure material

Stainless steel V4A

Contact type

1 maker

IP67/IP69K

Min. temperature

-25 °C

Max. temperature

+85 °C

Height

8 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2875494 Contrinex Sensor Inductive 32 x 20 mm shielded NPN DW-AD-701-C23

User & Safety Instructions

User & Safety Instructions 2875494 Contrinex Sensor Inductive 32 x 20 mm shielded NPN DW-AD-701-C23

Description

Inductive sensor DW-AD-701-C23 IC720

This text is machine translated.

More interesting products

(*All information is plus legal VAT)