• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contrinex Sensor Inductive 4 mm shielded NAMUR DW-AD-605-04

Product type
Sensor
Max. operating voltage
9 V
Outputs
NAMUR
Switching distance (max.)
0.8 mm
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sensor

Type

DW-AD-605-04

Min. operating voltage

7.7 V

Max. operating voltage

9 V

Operating voltage

7.7 - 9 V

Outputs

NAMUR

Cable length

2 m

Switching distance (max.)

0.8 mm

Switching frequency

10000 Hz

Model

Inductive

Connector

Cable, open end

Installation type

shielded

Size

4 mm

Enclosure material

Stainless steel V2A

IP67

Min. temperature

-25 °C

Max. temperature

+70 °C

Height

25 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2875327 Contrinex Sensor Inductive 4 mm shielded NAMUR DW-AD-605-04

Datasheet 2875327 Contrinex Sensor Inductive 4 mm shielded NAMUR DW-AD-605-04

Datasheet 2875327 Contrinex Sensor Inductive 4 mm shielded NAMUR DW-AD-605-04

User & Safety Instructions

User & Safety Instructions 2875327 Contrinex Sensor Inductive 4 mm shielded NAMUR DW-AD-605-04

Description

Inductive sensor DW-AD-605-04

This text is machine translated.

More interesting products

(*All information is plus legal VAT)