• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contrinex Sensor Inductive M18 non-shielded DW-AD-617-M18

Product type
Sensor
Max. operating voltage
265 V AC
320 V DC
Switching distance (max.)
8 mm
Model
Inductive
Connector
M18
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sensor

Type

DW-AD-617-M18

Min. operating voltage

20 V AC

10 V DC

Max. operating voltage

265 V AC

320 V DC

Operating voltage

20, 10 - 265, 320 V AC, V DC

Cable length

2 m

Switching distance (max.)

8 mm

Model

Inductive

Connector

M18

Installation type

non-shielded

Size

M18

Contact type

1 maker

IP67

Min. temperature

-25 °C

Max. temperature

+70 °C

Height

63.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2875339 Contrinex Sensor Inductive M18 non-shielded DW-AD-617-M18

User & Safety Instructions

User & Safety Instructions 2875339 Contrinex Sensor Inductive M18 non-shielded DW-AD-617-M18

Description

Inductive sensor DW-AD-617-M18

This text is machine translated.

More interesting products

(*All information is plus legal VAT)