• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contrinex Sensor Inductive M8 shielded PNP DW-AS-503-M8

Product type
Sensor
Max. operating voltage
30 V
Outputs
PNP
Switching distance (max.)
3 mm
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sensor

Type

DW-AS-503-M8

Min. operating voltage

10 V

Max. operating voltage

30 V

Operating voltage

10 - 30 V

Outputs

PNP

Switching distance (max.)

3 mm

Switching frequency

1000 Hz

Model

Inductive

Connector

M12 (4-pin)

Installation type

shielded

Size

M8

Enclosure material

Chrome nickel steel

Contact type

1 maker

IP67

Min. temperature

-25 °C

Max. temperature

+70 °C

Height

66 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2875480 Contrinex Sensor Inductive M8 shielded PNP DW-AS-503-M8

User & Safety Instructions

User & Safety Instructions 2875480 Contrinex Sensor Inductive M8 shielded PNP DW-AS-503-M8

Description

Inductive sensor DW-AS-503-M8 IC510

This text is machine translated.

More interesting products

(*All information is plus legal VAT)