• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Control switch Grey 1-pin 25 A 1 breaker, 1 maker ABB 2CCA703051R0001

Product type
Control switch
Number of pins
1
Nominal current - rounded value
25 A
Contact type
1 breaker
1 maker
Operating voltage
24
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Color of the dome: Gray
  • Lamp base: -
  • Voltage type: AC
  • Max. Lamp power: -
  • Number of contacts as changer: 0
  • Width in division units: 0.5
  • Installation depth 68
  • Rated current 25
  • Rated breaking capacity: -
  • Min Rated voltage 24
  • Forced separation (according to DIN VDE 0113): Yes
  • Protection class (IP): IP20
  • Number of poles: 1
  • Light bulb: -
  • With signal lamp: No.
  • Short circuit resistance (ICW): 3
  • Switching function: Control switch
  • Number of contacts as NC contacts: 1
  • Number of contacts as NO contact: 1
  • Rated voltage 250
Product type

Control switch

Contact type

1 breaker

1 maker

Operating voltage

24

Factory colour

Grey

Number of pins

1

Nominal current

25 A

Nominal current - rounded value

25 A

Depth

68 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2331516 Control switch Grey 1-pin 25 A 1 breaker, 1 maker ABB 2CCA703051R0001

User & Safety Instructions

User & Safety Instructions 2331516 Control switch Grey 1-pin 25 A 1 breaker, 1 maker ABB 2CCA703051R0001

Description

These devices can be used in the distributor for control functions. The new control switches are characterized by simple handling, simple installation and optimum functionality. For rated current 16/25 A. Depending on the contact assignment in 9mm or 18mm width.

This text is machine translated.