• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cooler Master ELITE GOLD 1000FM PC power supply unit 1000 W ATX 80 PLUS Gold

1/6
Product type
PC power supply unit
PSU output power
1000 W
Certification
80 PLUS Gold
Form factor
ATX
Factory colour
Black
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cooler Master ELITE GOLD 1000FM PC power supply unit

  • Power supply unit output 1000 W
  • PCI-Express (6+2-Pin) 3x
  • Cable management
  • 80 PLUS Gold

Technical specifications

Product type

PC power supply unit

PSU output power

1000 W

Certification

80 PLUS Gold

Form factor

ATX

Factory colour

Black

ATX version

ATX 3.1

Dim

(W x H x D) 150 x 86 x 140 mm

Depth

140 mm

Height

86 mm

Width

150 mm

Weight

2.897

-12V / DC

0.3 A

+12 V/DC (1)

83.3 A

5 V DC

20 A

8-pin 12 V

1

24-pin

1

6-pin PCIe

3

Features

ATX 3.1

Power rating

751 W -

Fan size

120 mm

3.3V DC

20 A

Operating voltage

100 - 240 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3728536 Cooler Master ELITE GOLD 1000FM PC power supply unit 1000 W ATX 80 PLUS Gold

Description

We present the ELITE GOLD 1000 ATX 3.1 power supply with PCIe 5.1 support. The Elite Gold 1000 offers 80 Plus Gold-efficiency and a quiet fan with rifle bearing, WAS provides a first-class performance for various PC builds and daily use.

Improved design updates further enhance the user experience and result in a power supply that is both highly efficient and reliable.

This text is machine translated.

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.