
Technical specifications
- Master Frame Series
- Material - Side panel (right / left): Hardened glass
- Volume 60.9 l
- Fan support - above: 3x 120mm, 2x 140mm, 2x 180mm, 2x 200mm
- Fan support - rear: 1x 120mm
- Fan support - below: 1x 120mm
- Fan support - front side: 3x 120mm, 2x 140mm, 2x 180mm, 2x 200mm
- Cooler Support - Top: 120 / 140 / 240 / 280 / 360mm
- Radiator Support - Front: 120 / 140 / 240 / 280 / 360mm
- Radiator support - rear: 120 mm
- Power supply ATX
- Material - exterior: SGCC steel, aluminum
- PCI expansion slots:8
- 2.5" / 3.5" bays (Combo): 1 (bottom)
- Pre-installed slots - 3.5" / 2.5" slot (or SSD): 1x 2.5 or 1x 3.5
- Product type
PC casing
- Case type
Midi tower
- Factory colour
Black
- Interfaces (front)
USB C® (USB 3.2 2x 2nd gen)
USB A (USB 3.2 1st gen)
Headphone/mic combo jack (3.5 mm)
- Width
261 mm
- Height
544 mm
- Depth
471 mm
- Form factor
Mini-ITX
Mini-DTX
Micro-ATX
ATX
- No. of USB 3.0 ports
1 x
- Wireless charging
No
- Dim
(W x H x D) 261 x 544 x 471 mm
- Features
3 built-in LED fans
Window
Dust filter
- No. of USB 3.2
2 x
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451936 Cooler Master MasterFrame 500 Mesh AR Midi tower PC casing Black 3 built-in LED fans, Window, Dust filter
What kind of PC Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









