• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cooler Master MasterLiquid Core Nex 240 White CPU cooler + fan

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Radiator 277 x 119.6 x 27 mm
Product type

CPU cooler + fan

Suitable for

AMD AM4

#####AMD AM5

#####Intel® 1851

Intel® 1700

Intel® 1200

Intel® 1150

Intel® 1151

Intel® 1155

Intel® 1156

Factory colour

White

Connection

7-pin

Rotational speed (max.)

1750 U/min

Rotational speed (min.)

650 U/min

Noise emission (max.)

27.2 dB

Heatsink material

Aluminium

Type of bearing

Rifle bearing

Air discharge

122.4 m³/h

Fan dimensions

120 x 120 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3728541 Cooler Master MasterLiquid Core Nex 240 White CPU cooler + fan

Description

We present the newly designed MasterLiquid Core NEX series from Cooler Master. Building on the proven foundation of the MasterLiquid series, the Core NEX with its improved two-chamber pump and extended CPU compatibility offers greater cooling power for flexible PC builds. With the infinity mirror design of the pump cover, improved fans and optimized hoses for easy installation, the MasterLiquid Core NEX series is an intelligent and stylish cooling solution for mainstream users who want to upgrade their setup.

This text is machine translated.

What kind of PC Water Cooling are you looking for?