• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cooler Master Netzteil MWE 550W V3 NM FR Power supply unit 550 W ATX

Product type
Power supply unit
PSU output power
550 W
Form factor
ATX
Factory colour
Black
Dim
(W x H x D) 150 x 86 x 140 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cooler Master Netzteil MWE 550W V3 NM FR Power supply unit

  • Power supply unit output 550 W
  • PCI-Express (6+2-Pin) 2x
  • Cable management

Technical specifications

  • 80 Plus Certification 80 PLUS Gold
  • Fan diameter 12 cm
  • Number of fans: 1 fans
Product type

Power supply unit

PSU output power

550 W

Form factor

ATX

Factory colour

Black

Dim

(W x H x D) 150 x 86 x 140 mm

Depth

140 mm

Height

86 mm

Width

150 mm

Weight

1.57 kg

-12V / DC

0.3 A

+12 V/DC (1)

45.8 A

5 V DC

20 A

+5V / DC SB

3 A

4-pin Molex

3

6-pin PCIe

2

5-pin SATA

6

Power rating

501 - 750 W

Cable length

0 cm

Keyboard layout

German, QWERTZ

Cooling

Active

3.3V DC

20 A

Power supply (details)

100 - 240 V

UKCA

yes

Operating temperature (T-T)

0 - 40 °C

Master (outer) cases per pallet

120 Stück(e)

Master (outer) case length

570 mm

Motherboard power cable length

50 cm

PCI Express power cable length

62 cm

PCI Express connector

yes

EPS power connector (4+4 pin)

yes

Master (outer) case height

215 mm

Master (outer) case width

275 mm

Number of EPS connectors

2

Mean time between failures (MTBF)

100000 h

Efficiency

90 %

Hold time

16 ms

EPS power connector (8-pin)

yes

Package weight

1.98 kg

Fan speed

0 - 1800 RPM

Combined power (+3.3V)

120 W

Combined power (+12V)

549.6 W

Combined power (+5V)

120 W

Combined power (-12V)

3.6 W

Combined power (+5Vsb)

15 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730369 Cooler Master Netzteil MWE 550W V3 NM FR Power supply unit 550 W ATX

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.