• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cooler Master RR-H410-25PK-R1 CPU cooler + fan #####Intel® 1851, Intel® 1150, Intel® 1151, Intel® 1155, Intel® 1156, Int

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cooler Master Hyper 411 Nano processor Air cooling 9.2 cm Black 1 piece(s)

  • Processor air cooling 9.2 cm
  • Intel LGA1851, LGA 1150 (Socket H3), LGA 1151 (Socket H4), LGA 1155 (Socket H2), LGA 1156 (Socket H), LGA 1200 (Socket H5), LGA 1700, Socket AM4, Socket AM5
  • 3.25 mmwc
  • Support for pulse width modulation
  • 92 x 25.4 x 92 mm
  • Black
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

  • Fan diameter 9.2 cm
  • Intel LGA1851,LGA 1150 (Socket H3),LGA 1151 (Socket H4),LGA 1155 (Socket H2),LGA 1156 (Socket H),LGA 1200 (Socket H5),LGA 1700,Socket AM4,Socket AM5
  • Number of fans: 1 fans
  • 4-pin fan connector
Product type

CPU cooler + fan

#####Intel® 1851

Intel® 1150

Intel® 1151

Intel® 1155

Intel® 1156

Intel® 1200

Intel® 1700

AMD AM4

#####AMD AM5

Noise emission (max.)

30.04 dB

Rotational speed (min.)

650 U/min

Rotational speed (max.)

2500 U/min

Air discharge

76.2 m³/h

Connection

4-pin

Weight

0.731

Noise emission

20.1 dB - 30 dB

Fan dimensions

92 x 92 mm

Factory colour

Black

Type

Air cooling

Power consumption (ON)

1.68 W

UKCA

yes

Number of heat pipes

4

Fan dimensions (W x D x H)

92 x 25,4 x 92 mm

Rated voltage

12 V

Quantity per pack

1 Stück(e)

Pulse-width modulation (PWM) support

yes

Rated current

0.14 A

Fan's mean time to failure (MTTF)

160000 h

Safety current

0.18 Ah

Package weight

690 g

Mounting kit

yes

Maximum air pressure

3.25 mmwc

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3428707 Cooler Master RR-H410-25PK-R1 CPU cooler + fan #####Intel® 1851, Intel® 1150, Intel® 1151, Intel® 1155, Intel® 1156, Int

What kind of CPU Coolers are you looking for?