• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Copal FT-63ES-103 Cermet trimmer linear 0.5 W 10 kΩ 220 ° 260 ° 1 pc(s)

Product type
Cermet trimmer
Resistance
10 kΩ
Resistance characteristic
linear
Power rating
0.5 W
Mechanical angle
260 °
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Copal Cermet trimmer vertical RM5/2.5 10K

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series FT-63
  • Design: Vertical
  • Weight: 0.52 g
  • Axle: Crosshead
  • Solder carrying capacity 245°C / 2 s.
  • Resistance tolerance: ±10 %
  • Resistance curve: Linear
  • Rated output: 0.5 W
  • Max voltage 200 V
  • Actuating force 20 mNm
  • Confirmation: Lateral
  • Mechanical rotation angle 260 °
  • Electrical angle of rotation 220 °
  • Impact strength 50 mNm
Product type

Cermet trimmer

Resistance

10 kΩ

Resistance characteristic

linear

Power rating

0.5 W

Cut-off voltage

200 V

Electrical angle

220°

Mechanical angle

260°

Connection

Soldering

Operation type

side

Tolerance ±

10 %

Width

7.0 mm

Height

18.4 mm

CS

5 mm

Dim

(L x W x H) 7.0 x 7.0 x 18.4 mm

Content

1 pc(s)

Type

FT-63ES-103

RoHS-compliant

Yes

Length

7.0 mm

Mounting type

PCB mount

Operating temperature (max.)

125 °C

Operating temperature (min.)

-55 °C

Insulation resistance

1,000 MΩ

Documents & Downloads

Datasheet

Datasheet 3464614 Copal FT-63ES-103 Cermet trimmer linear 0.5 W 10 kΩ 220 ° 260 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3464614 Copal FT-63ES-103 Cermet trimmer linear 0.5 W 10 kΩ 220 ° 260 ° 1 pc(s)

Description

Copal Cermet trimmer FT63-S standing RM5/

This text is machine translated.

Features

  • • High temperature range and high nominal load
  • • For professional applications