Piece
Cermet trimmer
100 kΩ
linear
0.5 W
200 V
220°
260°
side
10 %
7.0 mm
18.4 mm
5 mm
(L x W x H) 7.0 x 7.0 x 18.4 mm
1 pc(s)
FT-63ES-104
Yes
7.0 mm
PCB mount
125 °C
-55 °C
1,000 MΩ
Datasheet 3464616 Copal FT-63ES-104 Cermet trimmer linear 0.5 W 100 kΩ 220 ° 260 ° 1 pc(s) Piece
User & Safety Instructions 3464616 Copal FT-63ES-104 Cermet trimmer linear 0.5 W 100 kΩ 220 ° 260 ° 1 pc(s) Piece