• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Copy flange 17 mm Metabo 630118000 Diameter 17 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Copy flange 17 mm

  • For milling of fonts, etc., according to a template clamped on the workpiece
  • This text is machine translated.

Technical specifications

Product type

Template guide

(Ø)

17 mm

Content

1 pc(s)

Width

200 mm

Depth

250 mm

Height

100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2281759 Copy flange 17 mm Metabo 630118000 Diameter 17 mm

Warranty Terms

Warranty Terms 2281759 Copy flange 17 mm Metabo 630118000 Diameter 17 mm

More interesting products

(*All information is plus legal VAT)