• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordes Haussicherheit CC-44 Smoke detector magnetic mount incl. magnetic fastener (Ø x H) 70 mm x 3 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1044 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordes Haussicherheit Smoke detector magnetic mount CC-44 1044 incl. magnetic fastener

  • 3M foil
  • Quick installation
  • Easy to remove the smoke detector

Technical specifications

Product type

Smoke detector magnetic mount

Detector features

incl. magnetic fastener

Dim

(Ø x H) 70 mm x 3 mm

Content

1 pc(s)

Weight

40 g

Width

70 mm

Height

3 mm

Depth

70 mm

(Ø)

70 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1491915 Cordes Haussicherheit CC-44 Smoke detector magnetic mount incl. magnetic fastener (Ø x H) 70 mm x 3 mm

Description

Magnetic holder for easy installation of smoke detectors warning: no drilling, no screws and no dirt. The 3M foil guarantees excellent adhesion properties.

This text is machine translated.

Scope of delivery

  • Magnetic holder
  • Adhesive film (pre-fit)
  • User manual.

More interesting products

(*All information is plus legal VAT)