Smoke detector CC-7
The Smart Smoke detector CC-7 of the Cordes impresses not only through its special design that fits easily into any home furnishings - but also because of its size. Because with a diameter of just 7 cm and height of only 3.5 cm, he remains hidden in the background.
Thanks to self-employed on calibration of the sensor (in the case of contamination) as well as by regular self-tests achieved this smoke detector with its built-in lithium battery life of up to 10 years. Constant batteries, or the battery warning tone, from the sleeping breaks, are now a thing of the past.
But not only design and size speak for these smoke detector - but also the quality. Certified with the VdS-seal it meets not only the EN 14604 standard, but also the more stringent requirements in accordance with VdS 3131. Quality to which you can rely upon.
Magnetic holder CC-44
Magnetic holder for easy installation of smoke detectors warning: no drilling, no screws and no dirt. The 3M foil guarantees excellent adhesion properties.
This text is machine translated.