• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts ADF pickup roller MSP341004 MSP341004

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts ADF pickup roller

  • Printing technology: Laser
  • 1 pieces(s)
  • Black
  • This text is machine translated.

Technical specifications

Product type

ADF pickup roller

Manufacturer part #

MSP341004

Short ID

MSP341004

Factory colour

Black

Depth

300 mm

Height

50 mm

Width

400 mm

Printing technology

Laser

Weight

100 g

Quantity per pack

1 Stück(e)

Package weight

12 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3860287 CoreParts ADF pickup roller MSP341004 MSP341004