• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts Fuser accessories MSP0058 MSP0058

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts Fuser accessories

  • Compatible with laser and LED printers
  • Brand compatibility: HP
  • White
  • Quantity per pack: 1
  • This text is machine translated.

Technical specifications

  • Compatible with laser and LED printers
Product type

Fuser accessories

Manufacturer part #

MSP0058

Short ID

MSP0058

Compatible with

HP

Compatible with

HP LaserJet 2430

2410

2420

Factory colour

White

Depth

37 mm

Height

24 mm

Width

102 mm

Weight

20 g

Quantity per pack

1 Stück(e)

Package weight

30 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3847563 CoreParts Fuser accessories MSP0058 MSP0058