• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts Fuser film sleeve MSP3842 MSP3842

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts Fuser film sleeve

  • Compatible with laser and LED printers
  • Brand compatibility: HP
  • brown
  • Quantity per pack: 1
  • This text is machine translated.

Technical specifications

  • Compatible with laser and LED printers
Product type

Fuser film sleeve

Manufacturer part #

MSP3842

Short ID

MSP3842

Compatible with

HP

Compatible with

LaserJet: 1600

2600n

Factory colour

Brown

Depth

45 mm

Height

43 mm

Width

269 mm

Weight

40 g

Quantity per pack

1 Stück(e)

Package weight

46 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3847585 CoreParts Fuser film sleeve MSP3842 MSP3842