• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts Fuser film sleeve MSP8416 MSP8416

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts Fuser film sleeve

  • Equipment compatibility: Multifunctional
  • Brand compatibility: HP
  • Black
  • Quantity per pack: 1
  • This text is machine translated.

Technical specifications

  • Equipment compatibility: Multifunctional
Product type

Fuser film sleeve

Manufacturer part #

MSP8416

Short ID

MSP8416

Compatible with

HP

Compatible with

LaserJet P3015

Enterprise 500MFP M525

Managed MFP M525

Pro MFP M521

Factory colour

Black

Depth

277 mm

Height

38 mm

Width

40 mm

Weight

40 g

Quantity per pack

1 Stück(e)

Package weight

42 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3847613 CoreParts Fuser film sleeve MSP8416 MSP8416