• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts Fuser MSP2729 MSP2729

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts Fuser

  • Lasers
  • Brand compatibility: HP
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

Product type

Fuser

Manufacturer part #

MSP2729

Short ID

MSP2729

Compatible with

HP

Compatible with

LaserJet Pro 400

M401n

M401dn

M401dw

400 MFP M425dn

Depth

390 mm

Height

158 mm

Width

176 mm

Printing technology

Laser

Power supply (details)

220 V

Weight

1.3 kg

Quantity per pack

1 Stück(e)

Package weight

1.32 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3847543 CoreParts Fuser MSP2729 MSP2729