• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts Fuser MSP3112 MSP3112

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts Fuser

  • Lasers
  • Brand compatibility: HP
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

Product type

Fuser

Manufacturer part #

MSP3112

Short ID

MSP3112

Compatible with

HP

Depth

390 mm

Height

158 mm

Width

176 mm

Printing technology

Laser

Weight

1.15 kg

Quantity per pack

1 Stück(e)

Package weight

1.21 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3847545 CoreParts Fuser MSP3112 MSP3112