• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts Fuser MSP7719 MSP7719

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts Fuser

  • Fuser
  • Equipment compatibility: Multifunctional
  • Brand compatibility: HP
  • Black
  • Quantity per pack: 1
  • This text is machine translated.

Technical specifications

  • Equipment compatibility: Multifunctional
Product type

Fuser

Manufacturer part #

MSP7719

Short ID

MSP7719

Compatible with

HP

Compatible with

HP LaserJet M607

M608

M609

Factory colour

Black

Depth

200 mm

Height

300 mm

Width

500 mm

Type

Fuser

Weight

2.3 kg

Quantity per pack

1 Stück(e)

Package weight

2.3 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3847608 CoreParts Fuser MSP7719 MSP7719