• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts Fuser roller MSP2620 MSP2620

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fuser roller

Manufacturer part #

MSP2620

Short ID

MSP2620

Compatible with

MSP2620

Depth

310 mm

Height

45 mm

Width

45 mm

Printing technology

Laser

Weight

260 g

Quantity per pack

1 Stück(e)

Package weight

258 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3847045 CoreParts Fuser roller MSP2620 MSP2620