

Laptop PSU
Black
(W x H x D) 188 x 30 x 128 mm
128 mm
30 mm
188 mm
250 g
Samsung
6.5/4.4 coaxial connector
Plastic
230 V
14 V
1 x
Indoors
42 W
0.1 W
Inside
110 - 230 V
yes
yes
no
1 Stück(e)
no
no
yes
382 g
yes
100 V
3 A
User & Safety Instructions 3848955 CoreParts MBA1051 Laptop PSU 42 W 14 V
The necessary accessories are required to use the article as described.