• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MBXWHS-BA200 Spare battery 140 mAh

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Spare battery

Capacity (mAh, Ah)

140 mAh

Technology

LiPo

Width

14.5 mm

Height

21.5 mm

Weight

3 g

Size

Non-standard rechargeable

Rechargeable

Yes

Dim

(W x H x D) 14.5 x 21.5 x 5 mm

Depth

5 mm

Range of use

PDAs

Package weight

28 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841993 CoreParts MBXWHS-BA200 Spare battery 140 mAh