• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MMA1048/2G Laptop RAM card DDR2 2 GB 1 x 2 GB MMA1048/2G

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MMA1048/2G Laptop RAM card

  • 2 GB (1x 2 GB) DDR2 RAM
  • Clock rate
  • Voltage 1.8 V

Technical specifications

  • CAS Latency: 4
  • Storage layout (modules x size): 1 x 2 GB
  • Component for: Laptop
Product type

Laptop RAM card

RAM type

DDR2 RAM

Type

MMA1048/2G

Memory

2 GB

Memory units

1

Memory size per module

2 GB

Factory colour

Green

Operating voltage

1.8 V

Memory techology

DDR2

Memory size (RAM)

1 x 2 GB

Depth

80 mm

Height

30 mm

Width

145 mm

Memory capacity

2 GB

Memory clock speed

533 MHz

2 GB

Weight

10 g

Number of pins

200

ECC

no

Package weight

20 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3847156 CoreParts MMA1048/2G Laptop RAM card DDR2 2 GB 1 x 2 GB MMA1048/2G

Description

Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.

What kind of DDR SDRAM are you looking for?