• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MMC0005/2048 PC RAM card DDR2 2 GB 2 x 1 GB MMC0005/2048

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MMC0005/2048 PC RAM card

  • 2 GB (2x 1 GB) DDR2 RAM
  • Clock rate
  • Voltage

Technical specifications

  • Storage layout (modules x size): 2 x 1 GB
Product type

PC RAM card

RAM type

DDR2 RAM

Type

MMC0005/2048

Memory

2 GB

Memory units

2

Memory size per module

1 GB

Factory colour

Green

Memory techology

DDR2

Memory size (RAM)

2 x 1 GB

Depth

80 mm

Height

30 mm

Width

145 mm

Memory capacity

2 GB

Memory clock speed

400 MHz

2 GB

Weight

10 g

ECC

yes

Package weight

20 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3844125 CoreParts MMC0005/2048 PC RAM card DDR2 2 GB 2 x 1 GB MMC0005/2048

Description

Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.

What kind of DDR SDRAM are you looking for?