• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MMD8814/4GB Server RAM DDR3L 4 GB 1 x 4 GB MMD8814/4GB

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MMD8814/4GB Server RAM

  • 4 GB (1x 4 GB) DDR3L RAM
  • Clock rate
  • Voltage 1.35 V

Technical specifications

  • CAS Latency: 11
  • Storage layout (modules x size): 1 x 4 GB
  • Component for: PC / Server
Product type

Server RAM

RAM type

DDR3L RAM

Type

MMD8814/4GB

Memory

4 GB

Memory units

1

Memory size per module

4 GB

Factory colour

Green

Operating voltage

1.35 V

Memory techology

DDR3L

Memory size (RAM)

1 x 4 GB

Depth

30 mm

Height

145 mm

Width

80 mm

Memory capacity

4 GB

Memory clock speed

1600 MHz

4 GB

Weight

10 g

Number of pins

240

ECC

no

Package weight

20 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3844142 CoreParts MMD8814/4GB Server RAM DDR3L 4 GB 1 x 4 GB MMD8814/4GB

Description

Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.

What kind of DDR SDRAM are you looking for?