• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MMG2511/8GB Laptop RAM card DDR3 8 GB 1 x 8 GB MMG2511/8GB

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MMG2511/8GB Laptop RAM card

  • 8 GB (1x 8 GB) DDR3 RAM
  • Clock rate
  • Voltage 1.35 V

Technical specifications

  • CAS Latency: 11
  • Storage layout (modules x size): 1 x 8 GB
  • Component for: Laptop
Product type

Laptop RAM card

RAM type

DDR3 RAM

Type

MMG2511/8GB

Memory

8 GB

Memory units

1

Memory size per module

8 GB

Factory colour

Green

Operating voltage

1.35 V

Memory techology

DDR3

Memory size (RAM)

1 x 8 GB

Depth

80 mm

Height

30 mm

Width

140 mm

Memory capacity

8 GB

Memory clock speed

1600 MHz

8 GB

Weight

10 g

Number of pins

204

ECC

no

Package weight

20 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3844172 CoreParts MMG2511/8GB Laptop RAM card DDR3 8 GB 1 x 8 GB MMG2511/8GB

Description

Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.

What kind of DDR SDRAM are you looking for?