• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MMHP-DDR3-0001-8GB Server RAM DDR3 8 GB 1 x 8 GB MMHP-DDR3-0001-8GB

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MMHP-DDR3-0001-8GB Server RAM

  • 8 GB (1x 8 GB) DDR3 RAM
  • Clock rate
  • Voltage 1.5 V

Technical specifications

  • CAS Latency: 13
  • Storage layout (modules x size): 1 x 8 GB
  • Component for: PC / Server
Product type

Server RAM

RAM type

DDR3 RAM

Type

MMHP-DDR3-0001-8GB

Memory

8 GB

Memory units

1

Memory size per module

8 GB

Factory colour

Green

Operating voltage

1.5 V

Memory techology

DDR3

Memory size (RAM)

1 x 8 GB

Depth

203 mm

Height

101.6 mm

Width

266.7 mm

Memory capacity

8 GB

Memory clock speed

1866 MHz

8 GB

Weight

10 g

UKCA

yes

Number of pins

240

ECC

yes

Package weight

20 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3844213 CoreParts MMHP-DDR3-0001-8GB Server RAM DDR3 8 GB 1 x 8 GB MMHP-DDR3-0001-8GB

Description

Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.

What kind of DDR SDRAM are you looking for?