• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MMKN048-16GB Server RAM DDR4 16 GB 1 x 16 GB MMKN048-16GB

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MMKN048-16GB Server RAM

  • 16 GB (1x 16 GB) DDR4 RAM
  • Clock rate
  • Voltage 1.2 V

Technical specifications

  • CAS Latency: 19
  • Storage layout (modules x size): 1 x 16 GB
  • Component for: PC / Server
Product type

Server RAM

RAM type

DDR4 RAM

Type

MMKN048-16GB

Memory

16 GB

Memory units

1

Memory size per module

16 GB

Factory colour

Green

Operating voltage

1.2 V

Memory techology

DDR4

Memory size (RAM)

1 x 16 GB

Depth

30 mm

Height

140 mm

Width

80 mm

Memory capacity

16 GB

Memory clock speed

2666 MHz

16 GB

Weight

10 g

Number of pins

288

ECC

no

Package weight

20 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3847181 CoreParts MMKN048-16GB Server RAM DDR4 16 GB 1 x 16 GB MMKN048-16GB

Description

Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.

What kind of DDR SDRAM are you looking for?