• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MMXHP-DDR2D0003 Server RAM DDR2 4 GB 1 x 4 GB MMXHP-DDR2D0003

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MMXHP-DDR2D0003 Server RAM

  • 4 GB (1x 4 GB) DDR2 RAM
  • Clock rate
  • Voltage 1.8 V

Technical specifications

  • CAS Latency: 5
  • Storage layout (modules x size): 1 x 4 GB
  • Component for: PC / Server
Product type

Server RAM

RAM type

DDR2 RAM

Type

MMXHP-DDR2D0003

Memory

4 GB

Memory units

1

Memory size per module

4 GB

Factory colour

Green

Operating voltage

1.8 V

Memory techology

DDR2

Memory size (RAM)

1 x 4 GB

Depth

80 mm

Height

30 mm

Width

140 mm

Memory capacity

4 GB

Memory clock speed

667 MHz

4 GB

Weight

10 g

Number of pins

240

ECC

yes

Package weight

20 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3844266 CoreParts MMXHP-DDR2D0003 Server RAM DDR2 4 GB 1 x 4 GB MMXHP-DDR2D0003

Description

Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.

What kind of DDR SDRAM are you looking for?