• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

CoreParts MSC156H30-080M-3 Laptop display 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MSC156H30-080M-3 laptop replacement display

  • Display
  • Brand compatibility: Each brand KL.15605,013, 768135-001, LP156WHB(TP)(D1), 826812-001, 00HT624, 00HT987, 00NY500, 00NY640, 00UP056, 00UP057, 00UR896, 01EN013, 5D10H52713, 919316-001, F4X6Y, FRU00HT623, KL.1560D.020, 18201668, 18010-15612700, 810242-002, 5D10G93203, NT156WHM-N32
  • Connection type: 30-pin bottom left
  • LCD 39.6 LED backlight
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

  • COMPATIBILITY KL.15605,013, 768135-001, LP156WHB(TP)(D1), 826812-001, 00HT624, 00HT987, 00NY500, 00NY640, 00UP056, 00UP057, 00UR896, 01EN013, 5D10H52713, 919316-001, F4X6Y, FRU00HT623, KL.1560D.020, 18201668, 18010-15612700, 810242-002, 5D10G93203, NT156WHM-N32
Product type

Laptop display

Width

280 mm

Height

390 mm

Depth

50 mm

Weight

250 g

Compatible with

Jede Marke

Type

MSC156H30-080M-3

Screen size diagonal (inches)

15.6 inch

Display resolution

1366 x 768 Pixel

Display resolution mode

HD

Type

Display

Quantity per pack

1 Stück(e)

Glossy display

no

LED backlight

yes

Package weight

350 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3842559 CoreParts MSC156H30-080M-3 Laptop display 1 pc(s)