• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

CoreParts MSC171W30-107M Laptop display 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MSC171W30-107M Laptop Spare Display

  • Display
  • Connection type: 30-pin top right
  • LCD 43.4 display
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

Product type

Laptop display

Width

480 mm

Height

70 mm

Depth

390 mm

Weight

450 g

Type

MSC171W30-107M

Screen size diagonal (inches)

17.1 inch

Display resolution

1680 x 1050 Pixel

Display resolution mode

HD

Type

Display

UKCA

yes

Quantity per pack

1 Stück(e)

Glossy display

no

Package weight

550 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3838005 CoreParts MSC171W30-107M Laptop display 1 pc(s)