• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MST-HDD-RAILS-HP-01 Fasteners, Lock

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Weight

10 g

Width

100 mm

Height

120 mm

Depth

40 mm

Content

1 pc(s)

Dim

(W x H x D) 100 x 120 x 40 mm

UKCA

not relevant

Package weight

50 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841969 CoreParts MST-HDD-RAILS-HP-01 Fasteners, Lock