• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts Paper pick-up roller MSP3519 MSP3519

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts Paper pick-up roller

  • Printing technology: Laser
  • Brand compatibility: HP
  • Black
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

Product type

Paper pick-up roller

Manufacturer part #

MSP3519

Short ID

MSP3519

Compatible with

HP

Compatible with

HP

Compaq LaserJet M3027MFPM3027xMFPM3035MFPP3005P3005dP3005n

P3005dn

P3005xP3015dP3015dnP3015x

Factory colour

Black

Depth

105 mm

Height

45 mm

Width

45 mm

Printing technology

Laser

Weight

40 g

Package weight

0.04 kg

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3847484 CoreParts Paper pick-up roller MSP3519 MSP3519

Description

CoreParts MSP3519 Paper pick-up roller