• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts Paper pick-up roller MSP3690 MSP3690

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts Paper pick-up roller

  • Printing technology: Laser
  • Brand compatibility: HP
  • Black
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

Product type

Paper pick-up roller

Manufacturer part #

MSP3690

Short ID

MSP3690

Compatible with

HP

Compatible with

HP

Compaq LaserJet P2035P2055P2055dP2055dn

P2055x

Factory colour

Black

Depth

300 mm

Height

70 mm

Width

400 mm

Printing technology

Laser

Weight

2.02 kg

Package weight

0.02 kg

Quantity per pack

1 Stück(e)

Products per pallet

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3847486 CoreParts Paper pick-up roller MSP3690 MSP3690

Description

CoreParts MSP3690 Paper pick-up roller