• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts Separation roller MSP2429 MSP2429

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Separation roller

Manufacturer part #

MSP2429

Short ID

MSP2429

Compatible with

Color LaserJet CP3525

Depth

160 mm

Height

35 mm

Width

100 mm

Printing technology

Laser

Weight

100 g

Quantity per pack

1 Stück(e)

Package weight

92 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3847043 CoreParts Separation roller MSP2429 MSP2429