• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

CoreParts Spare battery 1100 mAh

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Spare battery

Capacity (mAh, Ah)

1100 mAh

Width

37 mm

Height

41 mm

(Ø)

7 mm

Weight

20 g

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(Ø x H) 7 mm x 41 mm

Depth

29 mm

Battery voltage

3.7 V

Range of use

Sat nav

Package weight

50 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841994 CoreParts Spare battery 1100 mAh

Description

Being able to change the battery of your sat nav yourself helps you save time and money. The new battery comes with maximum capacity levels and enables you to use your sat nav/GPS off mains supply again. Conrad Energy rechargeables are high-quality products supplied by leading manufacturers hand-picked by us.