• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts Waste toner pad MSP5197 MSP5197

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts Waste toner pad

  • Waste toner box
  • Compatible with laser and LED printers
  • Brand compatibility: Canon
  • Grey
  • Quantity per pack: 1
  • This text is machine translated.

Technical specifications

  • Compatible with laser and LED printers
Product type

Waste toner pad

Manufacturer part #

MSP5197

Short ID

MSP5197

Factory colour

Grey

Depth

134 mm

Height

177 mm

Width

475 mm

Type

Waste toner box

Compatible with

iR Advance C5030, 5035, 5045, 5051, 5235, 5240, 5250, 5255

Compatible with

Canon

Weight

780 g

Quantity per pack

1 Stück(e)

Package weight

780 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3847122 CoreParts Waste toner pad MSP5197 MSP5197