• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Corsair CO-9050196-WW PC fan Black (W x H x D) 150 x 100 x 150 mm incl. RGB lighting control

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Corsair CO-9050196-WW PC fan

  • Computer housing fan 12 cm 2100 RPM
  • 34.6 dB 65.82 CFM 2.81 mmH2O
  • Support for pulse width modulation
  • 120 x 120 x 25mm
  • Black
  • 3 pieces(s)
  • This text is machine translated.

Technical specifications

  • Fan diameter 12 cm
  • 4-pin fan connector
Product type

PC fan

Fan size

120 mm

Noise emission (max.)

34.6 dB

Noise emission

30.1 dB - 40 dB

Rotational speed (min.)

420 U/min

Air discharge

111.8 m³/h

Rotational speed (max.)

2100 U/min

Type of bearing

Magnetic

Connection

4-pin PWM

Factory colour

Black

Weight

704 g

Features

incl. RGB lighting control

Width

150 mm

Height

100 mm

Depth

150 mm

Dim

(W x H x D) 150 x 100 x 150 mm

Content

1 pc(s)

Type

Fan

UKCA

yes

Noise level (low speed)

10 dB

Number of screws

12

Screws included

yes

Fan current

0.4 A

Illumination LED

yes

Fan dimensions (W x D x H)

120 x 120 x 25 mm

Number of LEDs

8

Quantity per pack

3 Stück(e)

Pulse-width modulation (PWM) support

yes

LED voltage

5 V

Maximum airflow

65.82 cfm

Minimum airflow (imperial)

13.33 cfm

Minimum air pressure

0.14 mmwc

Maximum air pressure

2.81 mmwc

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3428724 Corsair CO-9050196-WW PC fan Black (W x H x D) 150 x 100 x 150 mm incl. RGB lighting control

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.