• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Corsair CO-9051005-WW PC fan White (W x H x D) 150 x 50 x 150 mm incl. LED lighting

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PC fan

Fan size

120 mm

Noise emission (max.)

37 dB

Noise emission

30.1 dB - 40 dB

Rotational speed (min.)

480 U/min

Air discharge

107 m³/h

Rotational speed (max.)

2400 U/min

Type of bearing

Magnetic

Factory colour

White

Weight

310 g

Features

incl. LED lighting

Width

150 mm

Height

50 mm

Depth

150 mm

Dim

(W x H x D) 150 x 50 x 150 mm

Content

1 pc(s)

Fan dimensions

120 x 120 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2996843 Corsair CO-9051005-WW PC fan White (W x H x D) 150 x 50 x 150 mm incl. LED lighting

Description

Features

  • Type: Fan
  • Fan diameter 12 cm
  • Rotation speed (min.): 480 RPM
  • Rotation speed (max.): 2400 RPM
  • Maximum air flow: 63.1 cfm. Product Colour: White
  • This text is machine translated.

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.