• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Corsair CO-9051029-WW PC fan White (W x H x D) 120 x 120 x 25 mm incl. RGB lighting control

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PC fan

Fan size

120 mm

Noise emission (max.)

36 dB

Noise emission

30.1 dB - 40 dB

Rotational speed (min.)

400 U/min

Air discharge

119 m³/h

Rotational speed (max.)

2400 U/min

Type of bearing

Magnetic

Factory colour

White

Weight

255 g

Features

incl. RGB lighting control

Width

120 mm

Height

120 mm

Depth

25 mm

Dim

(W x H x D) 120 x 120 x 25 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3222347 Corsair CO-9051029-WW PC fan White (W x H x D) 120 x 120 x 25 mm incl. RGB lighting control

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.