• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Corsair CO-9051031-WW PC fan White (W x H x D) 140 x 25 x 140 mm

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PC fan

Fan size

140 mm

Noise emission (max.)

36 dB

Noise emission

30.1 dB - 40 dB

Rotational speed (min.)

350 U/min

Air discharge

143.9 m³/h

Rotational speed (max.)

2000 U/min

Factory colour

White

Weight

324 g

Width

140 mm

Height

25 mm

Depth

140 mm

Dim

(W x H x D) 140 x 25 x 140 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3222349 Corsair CO-9051031-WW PC fan White (W x H x D) 140 x 25 x 140 mm

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.